
16-bit, quad voltage output digital-to-analog converter featuring a 100 kS/s conversion rate and 4 independent DAC channels. Offers 1LSB differential nonlinearity and 2LSB integral nonlinearity. Operates with a supply voltage range of 4.75V to 15.75V and a nominal supply current of 6mA. Packaged in a 48-SSOP with gold contact plating, this component supports bipolar and unipolar output polarity and is RoHS compliant.
Sign in to ask questions about the Texas Instruments DAC7744EC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC7744EC technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Conversion Rate | 100KS/s |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 6mA |
| Number of Bits | 16 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of DAC Channels | 4 |
| Number of Outputs | 4 |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 50mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 100KS/s |
| Series | DAC7744 |
| Settling Time | 10us |
| Supply Type | Dual |
| Weight | 0.021175oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7744EC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
