
16-bit, quad voltage output digital-to-analog converter featuring a 100KS/s conversion rate and 4 DAC channels. Integral nonlinearity is 3LSB, with a parallel interface and 9us settling time. Operates across a -40°C to 85°C temperature range with a supply voltage of 14.25V to 15.75V. Packaged in a 48-SSOP, this RoHS compliant component offers 16-bit resolution.
Sign in to ask questions about the Texas Instruments DAC7744EC/1KG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC7744EC/1KG4 technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 100KS/s |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 14.25V |
| Nominal Supply Current | 6mA |
| Number of Bits | 16 |
| Number of Converters | 4 |
| Number of DAC Channels | 4 |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 50mW |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 100KS/s |
| Series | DAC7744 |
| Settling Time | 9us |
| Weight | 0.021175oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7744EC/1KG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
