
12-bit, single-channel digital-to-analog converter (DAC) designed for 4-20mA current loop applications. Features programmable current and voltage output, operating across an automotive temperature range of -40°C to 125°C. Housed in a 24-terminal, 7.8mm x 4.4mm HTSSOP package. Maximum supply current is 4.6mA with a nominal supply voltage of 10.5V.
Sign in to ask questions about the Texas Instruments DAC7760IPWP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC7760IPWP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 4.4 |
| Length | 7.8 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 4.6 |
| Supply Voltage-Nom | 10.5 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DAC7760IPWP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.