12-bit, single-channel digital-to-analog converter (DAC) designed for 4-20mA current loop applications. Features programmable current and voltage output, operating across an automotive temperature range of -40°C to 125°C. Housed in a 40-terminal, 6x6mm VQFN package with QUAD terminal position. Maximum supply current is 4.6mA with a nominal supply voltage of 10.5V.
Texas Instruments DAC7760IRHAR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N40 |
| Width | 6 |
| Length | 6 |
| Pin Count | 40 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 4.6 |
| Supply Voltage-Nom | 10.5 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DAC7760IRHAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.