The DAC7760IRHAT is a 12-bit digital-to-analog converter with a nominal supply voltage of 10.5V and maximum supply current of 4.6mA. It is available in a VQFN-40 package and is suitable for automotive applications with an operating temperature range of -40 to 125 degrees Celsius. The device has 40 terminals and is a single function device. It is designed for use in high-reliability applications and is packaged in a VQFN-40 package with a quad terminal position.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DAC7760IRHAT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC7760IRHAT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N40 |
| Width | 6 |
| Length | 6 |
| Pin Count | 40 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 4.6 |
| Supply Voltage-Nom | 10.5 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DAC7760IRHAT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.