
Dual monolithic CMOS 12-bit multiplying digital-to-analog converter with SPI interface. Features a 1.25MS/s conversion rate, 400ns settling time, and 1LSB integral nonlinearity. Operates from a 4.5V to 5.5V supply, consuming 200µA nominal current. Packaged in a 16-SOIC surface-mount case with gold contact plating, suitable for -40°C to 85°C operation.
Texas Instruments DAC7800KU/1K technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Conversion Rate | 1.25MS/s |
| Full Scale Error | 3LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 200uA |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 1mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.25MS/s |
| Series | DAC7800 |
| Settling Time | 400ns |
| Weight | 0.014829oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7800KU/1K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
