
Dual-channel, 12-bit digital-to-analog converter (DAC) with a 1.25MS/s sampling rate. Features SPI interface, 400ns settling time, and 1LSB integral nonlinearity. Operates from a 4.5V to 5.5V supply with 200µA nominal supply current. Packaged in a 16-pin SOIC with gold contact plating, suitable for surface mounting. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments DAC7800KU/1KG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC7800KU/1KG4 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Conversion Rate | 1.25MS/s |
| Full Scale Error | 3LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 200uA |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 5V |
| Output Type | SERIAL |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 1mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.25MS/s |
| Series | DAC7800 |
| Settling Time | 400ns |
| Weight | 0.014829oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7800KU/1KG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
