
Dual monolithic CMOS 12-bit multiplying digital-to-analog converter featuring 1.25MS/s conversion rate and 0.8µs settling time. Achieves 0.5LSB integral nonlinearity and 1LSB differential nonlinearity and full-scale error. Operates with single or dual supplies from 4.5V to 5.5V, consuming 1mW. Interface is SPI, with gold contact plating and a 16-PDIP package. Suitable for -40°C to 85°C operating temperatures.
Sign in to ask questions about the Texas Instruments DAC7800LP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC7800LP technical specifications.
| Package/Case | N |
| Contact Plating | Gold |
| Conversion Rate | 1.25MS/s |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 1LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 1mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.25MS/s |
| Series | DAC7800 |
| Settling Time | 0.8us |
| Supply Type | Single, Dual |
| Weight | 0.037172oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7800LP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.