The DAC7800LU/1K is a 12-bit digital-to-analog converter from Texas Instruments. It is available in a SOIC package and has a power consumption of 1mW. This device is not RoHS compliant due to the presence of lead. It is suitable for applications requiring high resolution and settling times of 0.8us.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Number of Bits | 12 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 1mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Settling Time | 0.8us |
| RoHS | Not Compliant |