
Dual 12-bit multiplying digital-to-analog converter (DAC) for high-performance applications. Features a 1.25MS/s conversion rate, 0.5LSB integral nonlinearity, and a parallel interface. Operates from a 4.5V to 5.5V supply with a nominal supply current of 200µA. Packaged in a 24-SOIC for surface mounting, this component offers a 400ns settling time and operates across a -40°C to 85°C temperature range.
Sign in to ask questions about the Texas Instruments DAC7801LU/1KG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC7801LU/1KG4 technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 1.25MS/s |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 200uA |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 1mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.25MS/s |
| Series | DAC7801 |
| Settling Time | 400ns |
| Weight | 0.022025oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7801LU/1KG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
