
12-bit, 2-channel digital-to-analog converter (DAC) featuring parallel word input loading and a 1.25MS/s conversion rate. Achieves 1LSB integral and differential nonlinearity with a 3LSB full-scale error. Operates with a 5V supply voltage, consuming 1mW of power. Housed in a 24-pin PDIP package with gold contact plating, offering a wide operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments DAC7802KP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC7802KP technical specifications.
| Package/Case | PDIP |
| Contact Plating | Gold |
| Conversion Rate | 1.25MS/s |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 3LSB |
| Height | 3.94mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 29.91mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 625mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Nominal Supply Current | 200uA |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Power Consumption | 1mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.25MS/s |
| Series | DAC7802 |
| Settling Time | 0.8us |
| Supply Type | Single, Dual |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7802KP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
