12-bit dual digital-to-analog converter (DAC) featuring a parallel interface and word input loading. Achieves a 1.25MS/s conversion rate with a fast 0.8µs settling time. Offers excellent linearity with 0.5LSB integral nonlinearity and 1LSB differential nonlinearity. Operates from a single 4.5V to 5.5V supply, consuming only 1mW. Packaged in a 24-pin PDIP with gold contact plating, this lead-free component is RoHS compliant.
Sign in to ask questions about the Texas Instruments DAC7802LP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC7802LP technical specifications.
| Package/Case | PDIP |
| Contact Plating | Gold |
| Conversion Rate | 1.25MS/s |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 1LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Power Consumption | 1mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.25MS/s |
| Series | DAC7802 |
| Settling Time | 0.8us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7802LP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
