
The DAC7802LU/1K is a 12-bit dual parallel interface digital-to-analog converter from Texas Instruments with a conversion rate of 1.25MS/s. It operates over a temperature range of -40°C to 85°C and is supplied by a voltage between 4.5V and 5.5V. The device has a nominal supply current of 200uA and is RoHS compliant. The DAC7802LU/1K is packaged in a SOIC-24 package and is available on tape and reel.
Sign in to ask questions about the Texas Instruments DAC7802LU/1K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC7802LU/1K technical specifications.
| Conversion Rate | 1.25MS/s |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Nominal Supply Current | 200uA |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.25MS/s |
| Settling Time | 400ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7802LU/1K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
