
12-bit, single-channel digital-to-analog converter (DAC) featuring a serial SPI interface and a 0.2µs settling time. This multiplying DAC offers a 5MS/s conversion rate with 1LSB differential and integral nonlinearity. Operating from a 2.7V to 5.5V supply, it supports a wide temperature range of -40°C to 125°C. The component is housed in a VSSOP package with gold contact plating and is supplied on tape and reel.
Texas Instruments DAC7811IDGSR technical specifications.
| Package/Case | VSSOP |
| Contact Plating | Gold |
| Conversion Rate | 5MS/s |
| Differential Nonlinearity | 1LSB |
| Differential Output | Yes |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 5MS/s |
| Settling Time | 0.2us |
| Supply Current | 800nA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7811IDGSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
