
12-bit, 1-channel Digital-to-Analog Converter (DAC) featuring an R-2R architecture. Offers a 10MS/s sampling rate and a 20.4MS/s conversion rate with a fast 0.2µs settling time. Achieves excellent linearity with 1LSB differential and integral nonlinearity. Operates from a 2.7V to 5.5V supply, consuming only 5µA quiescent current. Packaged in a 20-pin TSSOP with gold contact plating.
Sign in to ask questions about the Texas Instruments DAC7821IPW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC7821IPW technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Conversion Rate | 20.4MS/s |
| Differential Nonlinearity | 1LSB |
| Differential Output | Yes |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 10MS/s |
| Settling Time | 0.2us |
| Supply Current | 5uA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7821IPW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
