
The DAC7821IPWG4 is a 12-bit digital-to-analog converter with a conversion rate of 20.4MS/s. It is available in a TSSOP20 package and is RoHS compliant. The device operates over a temperature range of -40°C to 125°C and is powered by a single supply voltage between 2.7V and 5.5V. The DAC7821IPWG4 features a resolution of 12 bits and a settling time of 0.2us.
Texas Instruments DAC7821IPWG4 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Conversion Rate | 20.4MS/s |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 20400000S/s |
| Series | DAC7821 |
| Settling Time | 0.2us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7821IPWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
