
The DAC7821IPWRG4 is a 12-bit single digital-to-analog converter (DAC) with a conversion rate of 20.4MS/s. It operates over a temperature range of -40°C to 125°C and is supplied with a single voltage source between 2.7V and 5.5V. The device is packaged in a TSSOP20 package and is compliant with RoHS regulations.
Texas Instruments DAC7821IPWRG4 technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 20.4MS/s |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 20400000S/s |
| Series | DAC7821 |
| Settling Time | 0.2us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7821IPWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
