The DAC80004IDMDR is a 16-bit digital-to-analog converter with a maximum supply current of 5.5mA. It operates over a temperature range of -40 to 125 degrees Celsius, making it suitable for automotive applications. The device is packaged in a 14-pin R-PDSO-N14 package, measuring 3mm in width and 4mm in length. It is a single-function device with a dual terminal position.
Texas Instruments DAC80004IDMDR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N14 |
| Width | 3 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 5.5 |
| Number of Bits | 16 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DAC80004IDMDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.