This 16-bit digital-to-analog converter features a 14-pin TSSOP package and operates over an automotive temperature range of -40°C to 125°C. It has a maximum supply current of 5.5 mA and is available from Texas Instruments as the DAC80004IPWR. The converter is designed for use in high-reliability applications and is suitable for use in systems requiring high accuracy and precision.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DAC80004IPWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC80004IPWR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 5.5 |
| Number of Bits | 16 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DAC80004IPWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.