
12-bit serial input multiplying digital-to-analog converter, operating from -40°C to 85°C. Features 8 terminals in a DUAL terminal position, housed in an 8-SOIC package (R-PDSO-G8) with dimensions of 3.91mm width and 4.9mm length. This single-function IC offers a maximum supply current of 0.5mA and a nominal supply voltage of 5V.
Sign in to ask questions about the Texas Instruments DAC8043U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC8043U technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.91 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.5 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DAC8043U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.