
12-bit multiplying digital-to-analog converter (DAC) with a serial SPI interface. Features a 284 kS/s conversion rate, 0.5 LSB integral nonlinearity, and 0.5 LSB differential nonlinearity. Operates from a single 5V supply with a maximum supply voltage of 5.25V and minimum of 4.75V. Housed in an 8-SOIC package, this component offers a 0.25 µs settling time and 2.5 mW power consumption. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DAC8043UC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | D |
| Conversion Rate | 284KS/s |
| Differential Nonlinearity | 0.5LSB |
| Full Scale Error | 2LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Consumption | 2.5mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 284KS/s |
| Series | DAC8043 |
| Settling Time | 0.25us |
| Supply Current | 500uA |
| Supply Type | Single |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC8043UC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
