
12-bit serial input multiplying digital-to-analog converter featuring a 284 kS/s conversion rate and 0.5 LSB integral nonlinearity. This single-channel DAC offers SPI interface compatibility and a 0.25 µs settling time. Operating from a 4.75V to 5.25V supply, it consumes a nominal 500 µA. Packaged in an 8-SOIC with gold contact plating, it operates across a -40°C to 85°C temperature range and is lead-free and RoHS compliant.
Sign in to ask questions about the Texas Instruments DAC8043UC/2K5G4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC8043UC/2K5G4 technical specifications.
| Package/Case | D |
| Contact Plating | Gold |
| Conversion Rate | 284KS/s |
| Differential Nonlinearity | 0.5LSB |
| Full Scale Error | 2LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 500uA |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Type | SERIAL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 2.5mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 284000S/s |
| Series | DAC8043 |
| Settling Time | 0.25us |
| Supply Type | Single |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC8043UC/2K5G4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
