
12-bit Digital-to-Analog Converter (DAC) IC featuring a single channel and 12-bit resolution. Achieves a conversion rate of 284 kS/s with a settling time of 0.25 µs. Exhibits excellent linearity with Integral Nonlinearity (INL) and Differential Nonlinearity (DNL) of 1 LSB, and a Full Scale Error of 2 LSB. Operates from a 5V supply voltage (4.75V to 5.25V) with a nominal supply current of 500 µA, resulting in a power consumption of 2.5 mW. Communicates via an SPI interface and is housed in an 8-SOIC package with gold contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DAC8043UG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC8043UG4 technical specifications.
| Package/Case | D |
| Contact Plating | Gold |
| Conversion Rate | 284KS/s |
| Differential Nonlinearity | 1LSB |
| Differential Output | No |
| Full Scale Error | 2LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 500uA |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Consumption | 2.5mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 284KS/s |
| Settling Time | 0.25us |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC8043UG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
