
16-bit, 8-channel voltage-output digital-to-analog converter (DAC) featuring SPI interface and a precision internal voltage reference. This automotive-grade IC offers a wide operating temperature range from -40°C to 125°C. The component is housed in a compact 3x3mm, 16-terminal WCSP package, designed for high-density applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DAC80508ZRTET datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N16 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Number of Bits | 16 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DAC80508ZRTET to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.