
12-bit digital-to-analog converter (DAC) with a 250 kS/s conversion rate. Features bipolar/unipolar output polarity and voltage output type. Operates with dual supply voltages from 11.4V to 16.5V, with a nominal supply current of -23mA. Integral nonlinearity is 0.5 LSB and differential nonlinearity is 0.75 LSB. Packaged in a 28-pin PDIP with gold contact plating.
Texas Instruments DAC811JPG4 technical specifications.
| Package/Case | PDIP |
| Contact Plating | Gold |
| Conversion Rate | 250KS/s |
| Differential Nonlinearity | 0.75LSB |
| Dual Supply Voltage | 15V |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 11.4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 800mW |
| Nominal Supply Current | -23mA |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Power Consumption | 625mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 250000S/s |
| Series | DAC811 |
| Settling Time | 4us |
| Supply Type | Dual, Analog, Digital |
| Weight | 0.145114oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC811JPG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
