12-bit Digital-to-Analog Converter (DAC) with a parallel interface, offering a 250KS/s conversion rate and 0.5LSB integral nonlinearity. This single-channel voltage output DAC supports bipolar and unipolar output polarity, with a dual supply voltage range of 11.4V to 16.5V. Packaged in a 28-pin SOIC with gold contact plating, it operates from 0°C to 70°C and features a 4µs settling time.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DAC811JU/1K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Contact Plating | Gold |
| Conversion Rate | 250KS/s |
| Differential Nonlinearity | 0.75LSB |
| Dual Supply Voltage | 15V |
| Height | 2.65mm |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 17.9mm |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 11.4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Nominal Supply Current | -23mA |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 625mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 250KS/s |
| Series | DAC811 |
| Settling Time | 4us |
| Thickness | 2.35mm |
| Weight | 0.025778oz |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC811JU/1K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.