
12-bit parallel digital-to-analog converter (DAC) IC featuring a single channel and voltage output. Achieves a conversion rate of 250 kS/s with a settling time of 4 µs. Exhibits integral nonlinearity (INL) of 0.5 LSB and differential nonlinearity (DNL) of 0.75 LSB. Operates with a dual supply voltage range of ±11.4V to ±16.5V, consuming 625mW of power. Packaged in a 28-pin SOIC format, supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DAC811JU/1KE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Conversion Rate | 250KS/s |
| Differential Nonlinearity | 0.75LSB |
| Dual Supply Voltage | 15V |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 11.4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Nominal Supply Current | -23mA |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 625mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 250KS/s |
| Series | DAC811 |
| Settling Time | 4us |
| Weight | 0.025778oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC811JU/1KE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
