
12-bit digital-to-analog converter (DAC) with a 167 kS/s conversion rate. Features 0.75 LSB differential nonlinearity and 0.5 LSB integral nonlinearity. Operates with dual supply voltages from 11.4V to 16.5V, consuming 270mW at a nominal 13mA current. Offers bipolar and unipolar voltage output types with a 4µs settling time. Packaged in a 28-pin SOIC with gold contact plating, this lead-free and RoHS compliant component is supplied on tape and reel.
Texas Instruments DAC813AU/1KG4 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Conversion Rate | 167KS/s |
| Differential Nonlinearity | 0.75LSB |
| Dual Supply Voltage | 15V |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 11.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 13mA |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 270mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 167KS/s |
| Series | DAC813 |
| Settling Time | 4us |
| Weight | 0.025778oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC813AU/1KG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
