
12-bit digital-to-analog converter (DAC) featuring a 167 kS/s conversion rate and 0.25 LSB integral nonlinearity. This single-channel voltage output DAC supports bipolar and unipolar output polarity with a dual supply voltage range of 11.4V to 16.5V. The component offers a 4 µs settling time and operates within a 0°C to 70°C temperature range. Packaged in a 28-pin PDIP with gold contact plating, this RoHS compliant device is suitable for microprocessor interfacing.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DAC813KPG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PDIP |
| Contact Plating | Gold |
| Conversion Rate | 167KS/s |
| Differential Nonlinearity | 0.5LSB |
| Dual Supply Voltage | 15V |
| Integral Nonlinearity (INL) | 0.25LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 11.4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 330mW |
| Nominal Supply Current | 13mA |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Power Consumption | 270mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 167000S/s |
| Series | DAC813 |
| Settling Time | 4us |
| Supply Type | Dual |
| Weight | 0.072798oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC813KPG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
