
The DAC8162SDGSR is a dual 14-bit digital-to-analog converter with SPI interface. It operates over a supply voltage range of 2.7V to 5.5V and is packaged in a VSSOP package. The device features a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is RoHS compliant and lead free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DAC8162SDGSR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC8162SDGSR technical specifications.
| Package/Case | VSSOP |
| Contact Plating | Gold |
| Differential Nonlinearity | 0.5LSB |
| Differential Output | No |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 14 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Settling Time | 7us |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC8162SDGSR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
