
The DAC8162SQDGSRQ1 is a 14-bit digital-to-analog converter with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 10 terminals and a dual terminal position. The device is packaged in a TSSOP-10 package with dimensions of 3mm width and 3mm length. It operates at a nominal supply voltage of 5V and has a maximum supply current of 1.6mA. The DAC8162SQDGSRQ1 is compliant with AEC-Q100 automotive screening level.
Sign in to ask questions about the Texas Instruments DAC8162SQDGSRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC8162SQDGSRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 1.6 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 14 |
| Converter Type | D/A CONVERTER |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DAC8162SQDGSRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.