The DAC8162TDGST is a 14-bit digital-to-analog converter with a nominal supply voltage of 5.5V. It features a temperature grade of AUTOMOTIVE and a JEDEC package code of S-PDSO-G10. The device operates over a temperature range of -40 to 125 degrees Celsius and has a width and length of 3mm. It is available in a TSSOP-10 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DAC8162TDGST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC8162TDGST technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5.5 |
| Number of Bits | 14 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DAC8162TDGST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.