
14-bit dual-channel buffered voltage output digital-to-analog converter (DAC) featuring an ultra-low glitch architecture. Offers 0.5 LSB differential nonlinearity and 3 LSB integral nonlinearity. Operates with a single supply voltage from 2.7V to 5.5V, consuming a maximum of 7.15mW. Interface is SPI, with a sampling rate of 2 MS/s and a settling time of 7µs. Packaged in a 10-VSSOP with gold contact plating, operating across a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DAC8163SDGST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC8163SDGST technical specifications.
| Package/Case | MSOP |
| Contact Plating | Gold |
| Differential Nonlinearity | 0.5LSB |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 7.15mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of DAC Channels | 2 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 2000000S/s |
| Series | DAC8163 |
| Settling Time | 7us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC8163SDGST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
