Quad-channel, 14-bit voltage output digital-to-analog converter (DAC) featuring an SPI interface. Offers 4 DAC channels with 14-bit resolution and a maximum sampling rate of 225 kS/s. Integral nonlinearity (INL) is 4 LSB, with differential nonlinearity (DNL) at 1 LSB. Includes a 2.5V, 2ppm/°C internal voltage reference and a reset function. Operates within a supply voltage range of 2.7V to 5.5V and a temperature range of -40°C to 105°C. Packaged in a 16-TSSOP with gold contact plating.
Texas Instruments DAC8164IAPW technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Differential Nonlinearity | 1LSB |
| Differential Output | No |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 14 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Power Consumption | 2.9mW |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 225KS/s |
| Settling Time | 8us |
| Signal to Noise Ratio (SNR) | 87dB |
| Spurious-free dynamic range (SFDR) | 79dB |
| Thickness | 1mm |
| Weight | 0.002222oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC8164IAPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
