
Four-channel, 14-bit digital-to-analog converter (DAC) featuring serial SPI interface. Achieves 8µs settling time with 87dB Signal-to-Noise Ratio (SNR) and 79dB Spurious-free dynamic range (SFDR). Operates from a 2.7V to 5.5V single supply, with low power consumption of 2.9mW. Integral Nonlinearity (INL) is 4LSB, and Differential Nonlinearity (DNL) is 1LSB. Packaged in a 16-pin TSSOP, this RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DAC8164IAPWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC8164IAPWRG4 technical specifications.
| Package/Case | TSSOP |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 8.8mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 14 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of DAC Channels | 4 |
| Output Type | Voltage |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 2.9mW |
| Radiation Hardening | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Series | DAC8164 |
| Settling Time | 8us |
| Signal to Noise Ratio (SNR) | 87dB |
| Spurious-free dynamic range (SFDR) | 79dB |
| Supply Type | Single |
| Weight | 0.002222oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC8164IAPWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
