
14-bit, quad-channel voltage output digital-to-analog converter (DAC) featuring a 2.5V internal voltage reference with 2ppm/°C temperature drift. Offers ultra-low glitch performance, 1LSB differential nonlinearity, and 2LSB integral nonlinearity. Operates from a 2.7V to 5.5V single supply with a maximum power dissipation of 8.8mW. Interface is SPI, with a settling time of 8µs and a sampling rate of 225kS/s. Packaged in a 16-TSSOP with gold contact plating, this RoHS compliant component operates from -40°C to 105°C.
Texas Instruments DAC8165IDPW technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 8.8mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 14 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of DAC Channels | 4 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Power Consumption | 2.9mW |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 225KS/s |
| Series | DAC8165 |
| Settling Time | 8us |
| Signal to Noise Ratio (SNR) | 87dB |
| Spurious-free dynamic range (SFDR) | 79dB |
| Supply Current | 1mA |
| Supply Type | Single |
| Weight | 0.002222oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC8165IDPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
