
Octal channel, 14-bit voltage output digital-to-analog converter (DAC) featuring an ultra-low glitch and an internal 2.5V, 2ppm/°C reference. This component offers a 14-bit resolution with 8 DAC channels, supporting serial SPI interface for data input. Key specifications include a maximum sampling rate of 225 kS/s, settling time of 5µs, and a signal-to-noise ratio (SNR) of 83dB. Operating from a 2.7V to 5.5V supply, it is housed in a 16-TSSOP package with gold contact plating, suitable for surface mount termination.
Texas Instruments DAC8168ICPW technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Differential Nonlinearity | 0.5LSB |
| Differential Output | No |
| Height | 1.05mm |
| Input Type | SERIAL |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 6.8mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 14 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Number of D/A Converters | 8 |
| Number of DAC Channels | 8 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Power Consumption | 2.2mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 225KS/s |
| Settling Time | 5us |
| Signal to Noise Ratio (SNR) | 83dB |
| Spurious-free dynamic range (SFDR) | 63dB |
| Supply Current | 1uA |
| Termination | SMD/SMT |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC8168ICPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
