
Octal channel, 14-bit voltage output digital-to-analog converter (DAC) featuring an ultra-low glitch architecture. This component offers a 2.5V, 2ppm/°C internal reference and operates from a single 2.7V to 5.5V supply. Key specifications include 0.5 LSB differential nonlinearity and 4 LSB integral nonlinearity, with an SPI interface for communication. The device provides 83dB signal-to-noise ratio and 63dB spurious-free dynamic range, with a settling time of 5µs. Packaged in a 16-TSSOP with gold contact plating, it operates across a -40°C to 125°C temperature range.
Sign in to ask questions about the Texas Instruments DAC8168ICPWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC8168ICPWR technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Differential Nonlinearity | 0.5LSB |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 14 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Number of DAC Channels | 8 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 2.2mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Series | DAC8168 |
| Settling Time | 5us |
| Signal to Noise Ratio (SNR) | 83dB |
| Spurious-free dynamic range (SFDR) | 63dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC8168ICPWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
