
Octal, 14-bit digital-to-analog converter (DAC) featuring a serial SPI interface. This component offers 8 DAC channels with a bipolar/unipolar voltage output and a +/-16.5V output range. Key performance specifications include 1LSB integral nonlinearity (INL) and differential nonlinearity (DNL), with a full-scale error of 4LSB. Operating across a dual supply voltage range of 4.5V to 18V and a single supply of 9V to 36V, it functions within an extended temperature range of -40°C to 105°C. The device is housed in a 64-TQFP package with gold contact plating and consumes a maximum of 115mW.
Texas Instruments DAC8218SPAG technical specifications.
| Package/Case | TQFP |
| Contact Plating | Gold |
| Differential Nonlinearity | 1LSB |
| Differential Output | No |
| Full Scale Error | 4LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 9V |
| Number of Bits | 14 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Number of D/A Converters | 8 |
| Number of DAC Channels | 8 |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 160 |
| Packaging | Tray |
| Power Consumption | 115mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Settling Time | 15us |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC8218SPAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
