
Octal, 14-bit serial input digital-to-analog converter (DAC) featuring bipolar and unipolar output polarity with a voltage output type. Offers 1LSB integral nonlinearity and differential nonlinearity, with a full-scale error of 4LSB. Operates from dual supplies ranging from 4.5V to 18V or single supplies from 9V to 36V, with a maximum power dissipation of 165mW. Interface is SPI, and the component is housed in a 48-VQFN package with gold contact plating, suitable for operation between -40°C and 105°C.
Texas Instruments DAC8218SRGZR technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 4LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 165mW |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 9V |
| Number of Bits | 14 |
| Number of Converters | 8 |
| Number of DAC Channels | 8 |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 115mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Series | DAC8218 |
| Settling Time | 15us |
| Supply Type | Dual, Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC8218SRGZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
