
Octal, 14-bit Digital-to-Analog Converter (DAC) featuring serial SPI interface and bipolar/unipolar voltage output. Achieves 1LSB Integral and Differential Nonlinearity with a 4LSB Full Scale Error. Operates with dual supply voltages from 4.5V to 18V and single supply from 9V to 36V, supporting a 33.5V operating supply. Delivers a 50MHz sample rate and 15us settling time, with low power consumption of 115mW and 5uA supply current. Housed in a 7mm x 7mm x 0.9mm QFN package with gold contact plating, suitable for -40°C to 105°C operation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DAC8218SRGZT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC8218SRGZT technical specifications.
| Package/Case | QFN |
| Contact Plating | Gold |
| Differential Nonlinearity | 1LSB |
| Differential Output | No |
| Dual Supply Voltage | 17V |
| Full Scale Error | 4LSB |
| Height | 0.9mm |
| Input Type | SERIAL |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 9V |
| Number of Bits | 14 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Number of D/A Converters | 8 |
| Number of DAC Channels | 8 |
| Operating Supply Voltage | 33.5V |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Consumption | 115mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 50MHz |
| Settling Time | 15us |
| Supply Current | 5uA |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC8218SRGZT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
