The DAC8311IDCKRG4 is a 14-bit single digital-to-analog converter (DAC) with a single channel and SPI interface. It operates over a supply voltage range of 1.8 to 5.5V and is packaged in a TQFN-32 package. The device is RoHS compliant and lead free, with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The DAC8311IDCKRG4 features a differential nonlinearity of 1LSB and an integral nonlinearity of 4LSB, with a signal-to-noise ratio of 88dB and a spurious-free dynamic range of 66dB.
Texas Instruments DAC8311IDCKRG4 technical specifications.
| Contact Plating | Gold |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Series | DAC8311 |
| Settling Time | 6us |
| Signal to Noise Ratio (SNR) | 88dB |
| Spurious-free dynamic range (SFDR) | 66dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC8311IDCKRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
