
14-bit, single-channel voltage output digital-to-analog converter with SPI serial interface. Features 1LSB differential nonlinearity, 4LSB integral nonlinearity, and 88dB signal-to-noise ratio. Settling time is 6µs, with a spurious-free dynamic range of 66dB. Operates from a 1.8V to 5.5V single supply voltage, with a maximum operating temperature of 125°C. Supplied in a 6-pin SC-70 package.
Texas Instruments DAC8311IDCKTG4 technical specifications.
| Package/Case | SC |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Type | Voltage |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Series | DAC8311 |
| Settling Time | 6us |
| Signal to Noise Ratio (SNR) | 88dB |
| Spurious-free dynamic range (SFDR) | 66dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC8311IDCKTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
