16-bit, single-channel Digital-to-Analog Converter (DAC) featuring a unipolar voltage output. This component offers 16b resolution with a Signal-to-Noise Ratio (SNR) of 88dB and Spurious-free dynamic range (SFDR) of 66dB. It operates with a single supply voltage ranging from 1.8V to 5.5V and boasts a low quiescent current of 80uA. The DAC supports an SPI interface and has a settling time of 6us. Integral Nonlinearity (INL) is rated at 8LSB, and Differential Nonlinearity (DNL) is 2LSB. Encased in a 6-pin SC70 package with gold contact plating, it operates across an industrial temperature range of -40°C to 125°C.
Texas Instruments DAC8411IDCKR technical specifications.
| Package/Case | SC |
| Contact Plating | Gold |
| Differential Nonlinearity | 2LSB |
| Integral Nonlinearity (INL) | 8LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Series | DAC8411 |
| Settling Time | 6us |
| Signal to Noise Ratio (SNR) | 88dB |
| Spurious-free dynamic range (SFDR) | 66dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC8411IDCKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
