16-bit, single-channel, unipolar voltage-output digital-to-analog converter (DAC) featuring an SPI interface. This IC offers a 6µs settling time, 88dB signal-to-noise ratio, and 66dB spurious-free dynamic range. Operating from a single supply voltage between 1.8V and 5.5V, it functions across an industrial temperature range of -40°C to 125°C. The component is housed in a compact SC-70 package with gold contact plating, ensuring lead-free and RoHS-compliant operation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DAC8411IDCKRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC8411IDCKRG4 technical specifications.
| Package/Case | SC |
| Contact Plating | Gold |
| Differential Nonlinearity | 2LSB |
| Integral Nonlinearity (INL) | 8LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Series | DAC8411 |
| Settling Time | 6us |
| Signal to Noise Ratio (SNR) | 88dB |
| Spurious-free dynamic range (SFDR) | 66dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC8411IDCKRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
