
16-bit, single-channel digital-to-analog converter (DAC) featuring a 225 kS/s sampling rate and 6 µs settling time. This unipolar voltage output DAC offers 88 dB SNR and 66 dB SFDR, with a low supply current of 110 µA. Operating from a 1.8V to 5.5V supply, it provides 2 LSB differential nonlinearity and 8 LSB integral nonlinearity. The component is housed in a compact 6-pin SC70 package with gold contact plating, suitable for surface-mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DAC8411IDCKT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SC |
| Contact Plating | Gold |
| Differential Nonlinearity | 2LSB |
| Differential Output | No |
| Height | 0.9mm |
| Input Type | SERIAL |
| Integral Nonlinearity (INL) | 8LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 225KS/s |
| Settling Time | 6us |
| Signal to Noise Ratio (SNR) | 88dB |
| Spurious-free dynamic range (SFDR) | 66dB |
| Supply Current | 110uA |
| Termination | SMD/SMT |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC8411IDCKT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
