
16-bit, single-channel digital-to-analog converter (DAC) featuring a 6µs settling time and 88dB Signal-to-Noise Ratio (SNR). This unipolar voltage output DAC operates from a single 1.8V to 5.5V supply, consuming a maximum of 80µA. Integral Nonlinearity (INL) is rated at 8LSB, with Differential Nonlinearity (DNL) at 2LSB. The device utilizes an SPI interface and is housed in a compact 6-pin SC70 package with gold contact plating, suitable for operation between -40°C and 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DAC8411IDCKTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC8411IDCKTG4 technical specifications.
| Package/Case | SC |
| Contact Plating | Gold |
| Differential Nonlinearity | 2LSB |
| Height | 0.9mm |
| Integral Nonlinearity (INL) | 8LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Series | DAC8411 |
| Settling Time | 6us |
| Signal to Noise Ratio (SNR) | 88dB |
| Spurious-free dynamic range (SFDR) | 66dB |
| Supply Type | Single |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC8411IDCKTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
