
16-bit digital-to-analog converter (DAC) featuring a rail-to-rail voltage output and a unipolar output polarity. This multiplying DAC offers a serial input interface compatible with SPI protocols and a conversion rate of 93 kS/s. With a low supply current of 250 µA, it operates from a 2.7V to 5.5V supply range and boasts a settling time of 10 µs. The component is housed in a lead-free VSSOP package with gold contact plating, suitable for operation between -40°C and 105°C.
Texas Instruments DAC8501E/250G4 technical specifications.
| Package/Case | VSSOP |
| Contact Plating | Gold |
| Conversion Rate | 93KS/s |
| Differential Nonlinearity | 1LSB |
| Input Type | SERIAL |
| Integral Nonlinearity (INL) | 64LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 93KS/s |
| Series | DAC8501 |
| Settling Time | 10us |
| Supply Current | 250uA |
| Weight | 0.000917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC8501E/250G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
