
16-Bit Serial Input Digital-to-Analog Converter (DAC) with rail-to-rail output. Features a 93 kS/s conversion rate and 1 LSB differential nonlinearity. Operates from a 2.7V to 5.5V supply with a nominal current of 250µA. SPI interface, unipolar output, and a settling time of 10µs. Packaged in 8-VSSOP with gold contact plating, suitable for -40°C to 105°C operation.
Sign in to ask questions about the Texas Instruments DAC8501E/2K5G4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC8501E/2K5G4 technical specifications.
| Package/Case | VSSOP |
| Contact Plating | Gold |
| Conversion Rate | 93KS/s |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 64LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 250uA |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Unipolar |
| Output Type | SERIAL, Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 93KS/s |
| Series | DAC8501 |
| Settling Time | 10us |
| Weight | 0.000917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC8501E/2K5G4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
