
16-bit, single-channel digital-to-analog converter (DAC) with a rail-to-rail voltage output. Features a serial SPI interface and a conversion rate of 93 kS/s. Operates with a supply voltage range of 2.7V to 5.5V and a low nominal supply current of 250µA. Offers 1LSB differential nonlinearity and 64LSB integral nonlinearity. Packaged in a VSSOP with gold contact plating, this RoHS compliant component is suitable for operation between -40°C and 105°C.
Sign in to ask questions about the Texas Instruments DAC8531E/2K5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC8531E/2K5 technical specifications.
| Package/Case | VSSOP |
| Contact Plating | Gold |
| Conversion Rate | 93KS/s |
| Differential Nonlinearity | 1LSB |
| Differential Output | No |
| Integral Nonlinearity (INL) | 64LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 250uA |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 93KS/s |
| Settling Time | 10us |
| Weight | 0.000917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC8531E/2K5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
